-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8, CONTACT SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-968859-1CT-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP TIN Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6900 In Stock |
|
$0.1252 / $0.2800 | Buy Now |
DISTI #
1-968859-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-968859-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 24 Weeks, 4 Days Container: Reel | 0 |
|
$0.1262 / $0.1383 | Buy Now |
DISTI #
73P4557
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 73P4557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 6485 Partner Stock |
|
$0.1850 / $0.2910 | Buy Now |
DISTI #
571-1-968859-1
|
Mouser Electronics | Automotive Connectors MCP2 8 BU-KONT EDS RoHS: Compliant | 35000 |
|
$0.1320 / $0.1620 | Buy Now |
DISTI #
571-1-968859-1-CT
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT "Cut Strip of 100 RoHS: Compliant | 11000 |
|
$0.2320 | Buy Now |
DISTI #
571-1-968859-1-LP
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT RoHS: Compliant | 1327 |
|
$0.2810 / $0.4100 | Buy Now |
DISTI #
571-1-968859-1-MR
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT 'Reel of 1000" RoHS: Compliant | 2000 |
|
$0.1930 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1207 | Buy Now |
DISTI #
AMP1-968859-1
|
Heilind Electronics | MCP2,8 BU-KONT EDS | Americas - 0 in Stock |
|
$0.1473 / $0.1518 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8, CONTACT SWS RoHS: Compliant |
20000 In Stock |
|
$0.1282 / $0.1588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968859-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968859-1
TE Connectivity
AMP MCP 2.8, CONTACT SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG |