Part Details for 1-971111-4 by TE Connectivity
Overview of 1-971111-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 1-971111-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-971111-4
|
Avnet Abacus | Flat Cable 14Conductors 28AWG 152.4m Tinned Copper Gray/Red Edge 300V Reel (Alt: 1-971111-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2798249
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$148.1076 / $151.1297 | Buy Now |
Part Details for 1-971111-4
1-971111-4 CAD Models
1-971111-4 Part Data Attributes
|
1-971111-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-971111-4
TE Connectivity
(1-971111-4) Madison Spec 100-4703 Rev. 7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.89 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 152 mm | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |