Part Details for 1-971111-6 by TE Connectivity
Overview of 1-971111-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 1-971111-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7584
|
Newark | Ribbon Cable, 16 Core, 28 Awg, 300V, Cable Shielding:Unscreened, No. Of Cores:16Core, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm2, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Colour:Grey, Cable Width:20.32Mm, Rohs Compliant: Yes |Amp Te Connectivity 1-971111-6 RoHS: Compliant Min Qty: 1 Package Multiple: 152 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
1-971111-6
|
Avnet Americas | Flat Cable 16Conductors 28AWG 152.4m Tinned Copper Gray/Red Edge 300V Reel - Cable Rools/Shrink Tubing (Alt: 1-971111-6) RoHS: Compliant Min Qty: 33000 Package Multiple: 10500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70971764
|
RS | Industrial Bulk Cables, Madison Spec 100-4703 Rev. 7 | TE Connectivity 1-971111-6 RoHS: Compliant Min Qty: 33000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.3240 / $0.3490 | RFQ |
DISTI #
1-971111-6
|
Avnet Abacus | Flat Cable 16Conductors 28AWG 152.4m Tinned Copper Gray/Red Edge 300V Reel (Alt: 1-971111-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 1-971111-6
1-971111-6 CAD Models
1-971111-6 Part Data Attributes
|
1-971111-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-971111-6
TE Connectivity
(1-971111-6) Madison Spec 100-4703 Rev. 7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |
Alternate Parts for 1-971111-6
This table gives cross-reference parts and alternative options found for 1-971111-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-971111-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-971111-6 | Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Ribbon Cable | TE Connectivity | 1-971111-6 vs 1-971111-6 |