Part Details for 1-S by Excelta Corporation
Overview of 1-S by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8159
|
Newark | Tweezers - 3 Star Straight Very Fine Point - Ss |Excelta 1-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3000 / $63.2400 | Buy Now |
DISTI #
2827-1-S-ND
|
DigiKey | TWEEZERS - 3 STAR STRAIGHT VERY Min Qty: 1 Lead time: 6 Weeks Container: Box |
43 In Stock |
|
$44.5561 / $50.5000 | Buy Now |
|
Onlinecomponents.com | The 1-S very fine straight precision pointed tweezer is ideal for delicate applications. It is designed for bending and handling very fine wires and components. Overall length 4.5". Made of stainless steel. The tips measure .008" wide by .05" high. RoHS: Compliant | 0 |
|
$39.1100 / $48.9800 | Buy Now |
DISTI #
352TW0110
|
Techni-Tool, Inc. | Excelta 1-S Tweezers, 3-Star, Straight, Very Fine Point, SS, 4.5" OAL | 299 |
|
$42.0200 | Buy Now |
DISTI #
352TW0110
|
TestEquity LLC | Excelta 1-S Tweezers, 3-Star, Straight, Very Fine Point, SS, 4.5" OAL | 299 |
|
$42.0200 | Buy Now |