There are no models available for this part yet.
Overview of 1.0-B-14PB by HDGC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1359IS14#PBF | Analog Devices | 4x 25MHz, 600V/µs Op Amps | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2141CUP-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
Price & Stock for 1.0-B-14PB by HDGC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | -20+85 No lock 14P Dual-sided contacts / top and bottom connection Standing paste 1mm SMDP1mm() FFC FPC (Flat Flexible) Connector Assemblies ROHS | 488 |
|
$0.0314 / $0.0562 | Buy Now |