Part Details for 1.04.0076.00180 by Hms Industrial Networks AB
Overview of 1.04.0076.00180 by Hms Industrial Networks AB
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1.04.0076.00180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.04.0076.00180-ND
|
DigiKey | IXXAT CAN CABLE 2M DSUB9 Min Qty: 3 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$48.0000 | Buy Now |
DISTI #
898-1.04.0076.00180
|
Mouser Electronics | D-Sub Cables CAN Cable (2m) RoHS: Compliant | 1 |
|
$48.0000 | Buy Now |
DISTI #
73832052
|
RS | Ixxat CAN Cable (2m) | HMS Industrial Networks 1.04.0076.00180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$43.6300 / $48.4800 | Buy Now |