Part Details for 1.098.3621.01 by HUMMEL AG
Overview of 1.098.3621.01 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3621EDCB-25#TRMPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621EMS8E-2#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621HMS8E#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA |
Price & Stock for 1.098.3621.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1098362101
|
TME | Reduction of threads for glands, Int.thread: PG21, RSD-INOX-Ex Min Qty: 1 | 0 |
|
$36.3500 / $45.1300 | RFQ |