Part Details for 1.0X1.0X.125ANG6061T6511-4 by Remington Industries
Overview of 1.0X1.0X.125ANG6061T6511-4 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.0X1.0X.125ANG6061T6511-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-1.0X1.0X.125ANG6061T6511-4-ND
|
DigiKey | 1" X 1" ALUMINUM ANGLE 6061, 4" Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$12.9800 | Buy Now |