There are no models available for this part yet.
Overview of 1.10.011.201/0201 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 1.10.011.201/0201 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM9821
|
Newark | Ramo 22 T, M12, Round Collar Rohs Compliant: Yes |Rafi 1.10.011.201/0201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7700 / $74.2500 | Buy Now | |
DISTI #
611-110.011.201/0201
|
Mouser Electronics | Pushbutton Switches RAMO 22 T M12 1NO Wht FL RoHS: Compliant | 0 |
|
$58.6000 | Order Now | |
DISTI #
72004697
|
RS | Pushbutton Switch, RAMO22 T,1 NO, MOMENTARY, Round,22.3mm, White Cap,100mA,35VDC, M1 | RAFI 1.10.011.201/0201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7700 / $80.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$65.6300 | Buy Now |
CAD Models for 1.10.011.201/0201 by RAFI GmbH & Co Kg
Part Data Attributes for 1.10.011.201/0201 by RAFI GmbH & Co Kg
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RAFI GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Actuator Travel
|
1 mm
|
Body Color
|
BLACK
|
Body Height
|
30.2 mm
|
Body Length or Diameter
|
29.8 mm
|
Center Contact Material
|
GOLD
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@35VDC
|
Contact Voltage(AC)-Max
|
35 V
|
Contact Voltage(DC)-Max
|
35 V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
GOLD
|
Illumination
|
WHITE LED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switches
|
1
|
Operating Force-Max
|
12 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Sealing
|
CORROSION PROOF; ENVIRONMENTALLY SEALED; IP66
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
WIRE
|