Part Details for 1.10.021.001/0021 by RAFI GmbH & Co Kg
Overview of 1.10.021.001/0021 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1.10.021.001/0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.10.021.0010021
|
Mouser Electronics | Rotary Switches RAMO 22 S M12 1x40 momentary 4-pol 2S | 0 |
|
$96.8300 / $113.8000 | Order Now |
DISTI #
71982965
|
RS | Selector Switch, RAMO 22 S,2 NO, Round,1 x 40,MOM Contact, Black, M12 4-Pin A-Coded | RAFI 1.10.021.001/0021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$115.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 | 0 |
|
$84.3600 | Buy Now |
DISTI #
12G9610
|
Bürklin Elektronik | Selector switch, unlit, groping, waistband round, white/black, front ring black, 40°, mounting Ø 22.3 mm, 1.10.021.001/0021 Min Qty: 1 | 4 |
|
$54.3137 | Buy Now |