Part Details for 1.11.010.001/0330 by RAFI GmbH & Co Kg
Overview of 1.11.010.001/0330 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1.11.010.001/0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-111.010.001/0330
|
Mouser Electronics | Pushbutton Switches RAMO 30 T M8 1NO RED RoHS: Compliant | 0 |
|
$78.7800 / $80.3700 | Order Now |
DISTI #
71982980
|
RS | Pushbutton Switch, RAMO 30 T,1 NO, MOM, Stainless Steel, Red Bezel,100mA,35VDC, M8 | RAFI 1.11.010.001/0330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$73.4300 / $86.3900 | Buy Now |