Part Details for 1.130.200.009 by Fritz Kuebler Gmbh
Overview of 1.130.200.009 by Fritz Kuebler Gmbh
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.130.200.009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4204
|
Newark | Counter, Elect-Mech, 5Vdc, K07.20, No. Of Digits/Alpha:7, Digit Height:4Mm, Supply Voltage Min:4.5Vdc, Supply Voltage Max:6Vdc, Panel Cutout Height:13Mm, Panel Cutout Width:30Mm, Operating Temperature Min:-10°C, Operating Rohs Compliant: Yes |Kuebler 1.130.200.009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$28.4000 / $38.5000 | Buy Now |
DISTI #
73410199
|
RS | K07.20, Counter, 150mm Leads, w/o Reset, 5VDC/10Hz, 7 Digit | Kuebler 1.130.200.009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1000 | RFQ |