Part Details for 1.14.001.501/0000 by RAFI GmbH & Co Kg
Overview of 1.14.001.501/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.14.001.501/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5434
|
Newark | Key Operated Switch, Spst-No, 100Ma, 42V, Product Range:Racon 12 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:360Gf, Contact Rating:100Ma At 42Vdc, Ip Rating:- Rohs Compliant: Yes |Rafi 1.14.001.501/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71982985
|
RS | Tactile Switch, RACON 12 THT, 1 SPST-NO, Top Actuated, 0.1mA, 42VAC/DC, PC Pin | RAFI 1.14.001.501/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 315 |
|
$1.5900 / $2.1200 | Buy Now |
DISTI #
79369484
|
Verical | Switch Tactile N.O. SPST 0.1A 42VAC 42VDC 1VA 3.6N PC Pins Thru-Hole Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1923 |
|
$1.5500 / $2.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3340 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | KEYBOARD, SPST, MOMENTARY, 0.1A, 42VDC, 4.3N, THROUGH HOLE-STRAIGHT (Also Known As: 1140015010000) | 80 |
|
$1.1760 / $3.1360 | Buy Now |
|
Quest Components | KEYBOARD, SPST, MOMENTARY, 0.1A, 42VDC, 4.3N, THROUGH HOLE-STRAIGHT | 80 |
|
$1.1760 / $3.1360 | Buy Now |
|
Quest Components | KEYBOARD, SPST, MOMENTARY, 0.1A, 42VDC, 4.3N, THROUGH HOLE-STRAIGHT | 2672 |
|
$0.8800 / $3.2000 | Buy Now |
|
Quest Components | KEYBOARD, SPST, MOMENTARY, 0.1A, 42VDC, 4.3N, THROUGH HOLE-STRAIGHT (Also Known As: 1140015010000) | 2672 |
|
$0.8800 / $3.2000 | Buy Now |
Part Details for 1.14.001.501/0000
1.14.001.501/0000 CAD Models
1.14.001.501/0000 Part Data Attributes:
|
1.14.001.501/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.14.001.501/0000
RAFI GmbH & Co Kg
Keyboard Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 35VDC, 4.3N, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 12 mm | |
Body Height | 3.85 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@35VDC | |
Contact Voltage(DC)-Max | 35 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.3 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Termination Type | SOLDER |