Part Details for 1.14.012.503/0000 by RAFI GmbH & Co Kg
Overview of 1.14.012.503/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1.14.012.503/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.14001.5030000
|
Mouser Electronics | Tactile Switches RACON 12 Tactile switch SMT 3.6 N RoHS: Compliant | 4696 |
|
$1.5000 / $2.9600 | Buy Now |
|
Future Electronics | RACON 12, SMT, 3.6 N, 1 NO Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$1.6700 | Buy Now |
DISTI #
13G1617
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (transparent, L 1.11 mm), 3.6 N, SMD Min Qty: 1 | 682 |
|
$1.0503 / $1.6398 | Buy Now |
|
CHIPMALL.COM LIMITED | 200 |
|
$0.7948 | Buy Now |