Part Details for 1.14.100.601/0000 by RAFI GmbH & Co Kg
Overview of 1.14.100.601/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1.14.100.601/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-114.100.601/0000
|
Mouser Electronics | Tactile Switches RACON 8 Tactile switch THT 4.8 N RoHS: Compliant | 0 |
|
$1.5200 / $1.6100 | Order Now |
DISTI #
72004925
|
RS | Tactile Switch, RACON 8 THT,1NO, MOM, THT Outside, Top Actuated,4.8N,0.1mA,35V, PCB | RAFI 1.14.100.601/0000 RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 1020 | 0 |
|
$1.5100 | Buy Now |
DISTI #
34840226
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 1VA 4.8N Thru-Hole Tube Min Qty: 54 Package Multiple: 54 | Americas - 54 |
|
$1.5447 | Buy Now |
Part Details for 1.14.100.601/0000
1.14.100.601/0000 CAD Models
1.14.100.601/0000 Part Data Attributes:
|
1.14.100.601/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.14.100.601/0000
RAFI GmbH & Co Kg
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 35VDC, 100N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 8.4 mm | |
Body Color | BLUE | |
Body Height | 3.57 mm | |
Body Length or Diameter | 8.4 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | 0.1@35VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1@35VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 35 V | |
Contact Voltage(DC)-Max | 35 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | GOLD | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 100 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |