Part Details for 1.15.106.501/1300 by RAFI GmbH & Co Kg
Overview of 1.15.106.501/1300 by RAFI GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.15.106.501/1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9480
|
Newark | Illuminated Pushbutton Switch, 1Nc/1No, Off-(On), 500 Ma Rohs Compliant: Yes |Rafi 1.15.106.501/1300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1374 |
|
$17.1200 / $24.1200 | Buy Now |
DISTI #
611-115.106.501/1300
|
Mouser Electronics | Pushbutton Switches Pushbutton 9,1mm illuminatable rd RoHS: Compliant | 102 |
|
$17.3100 / $22.9500 | Buy Now |
DISTI #
72004957
|
RS | Pushbutton,1NC+1NO, MOM, Round,9.1mm, Illuminated, Red LED,0.5 mA,24V, Solder | RAFI 1.15.106.501/1300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4600 / $23.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.0700 | Buy Now |
DISTI #
9927603
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, MOM, ILLUMINATED RoHS: Compliant Min Qty: 1 Container: Each | 1374 |
|
$16.8232 / $25.7166 | Buy Now |
DISTI #
9927603
|
Farnell | SWITCH, PUSHBUTTON, MOM, ILLUMINATED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1374 |
|
$21.0160 / $30.1533 | Buy Now |
Part Details for 1.15.106.501/1300
1.15.106.501/1300 CAD Models
1.15.106.501/1300 Part Data Attributes
|
1.15.106.501/1300
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.15.106.501/1300
RAFI GmbH & Co Kg
Special Switch, Momentary, 0.5A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.079 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.001 mm | |
Bushing Diameter | 0.433 inch | |
Bushing Length | 0.197 inch | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@24VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for 1.15.106.501/1300
This table gives cross-reference parts and alternative options found for 1.15.106.501/1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.15.106.501/1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.15.106.021/1307 | Special Switch, Momentary, 0.5A, 24VDC, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.15.106.501/1300 vs 1.15.106.021/1307 |
1.15.106.021/1510 | Special Switch, Momentary, 0.5A, 24VDC, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.15.106.501/1300 vs 1.15.106.021/1510 |
1.15.106.503/1400 | Special Switch, Momentary, 0.5A, 24VDC, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.15.106.501/1300 vs 1.15.106.503/1400 |