Part Details for 1.15.108.151/0000 by RAFI USA Inc
Overview of 1.15.108.151/0000 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.15.108.151/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.15.108.151/0000-ND
|
DigiKey | SWITCH PUSH DPST 4A 250V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0710 | Buy Now |
|
Onlinecomponents.com | LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, rectangular collar, latching, housing RoHS: Compliant |
24 In Stock |
|
$22.4500 / $29.2100 | Buy Now |
DISTI #
000000000005769920
|
Sager | Pushbutton Switches Switch Body Only Rectangle Bezel Min Qty: 20 | 0 |
|
$24.0400 / $27.0500 | Buy Now |
|
Master Electronics | LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, rectangular collar, latching, housing RoHS: Compliant |
24 In Stock |
|
$22.4500 / $29.2100 | Buy Now |