Part Details for 1.161.2900.01 by HUMMEL AG
Overview of 1.161.2900.01 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for 1.161.2900.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1161290001
|
TME | Nut, PG29, brass, nickel, Thk: 4mm, Spanner: 41mm, Thread: PG, GM-MS Min Qty: 1 | 160 |
|
$0.4880 / $1.0100 | Buy Now |