There are no models available for this part yet.
Overview of 1.20.122.071/0000 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.122.071/0000 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.20.122.071/0000-ND
|
DigiKey | CONTACT BLOCK Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2200 | Buy Now | |
Onlinecomponents.com | RAFIX 16 - Standard contact block, 1 NC + 1 NO, latching, gold contacts, without lamp socket RoHS: Compliant | 0 |
|
$12.2700 / $16.0000 | Buy Now | ||
DISTI #
000000000005769971
|
Sager | Switch Contact Blocks / Switch Kits RAFIX 16 Switch element Au 1NC+1NO Min Qty: 20 | 0 |
|
$12.6300 / $15.6700 | Buy Now |