Part Details for 1.20.123.001/0000 by RAFI USA Inc
Overview of 1.20.123.001/0000 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.123.001/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.20.123.001/0000-ND
|
DigiKey | CONTACT BLOCK SPST 3A 120V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4910 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Universal contact block, 1 NC + 1 NO, momentary, silver contacts, with lamp socket RoHS: Compliant |
38 In Stock |
|
$14.8100 / $20.1200 | Buy Now |
DISTI #
000000000005769972
|
Sager | Switch Contact Blocks / Switch Kits RAFIX 16 Switch element Ag 1NC+1NO Min Qty: 20 | 0 |
|
$15.8800 / $19.7100 | Buy Now |
|
Master Electronics | RAFIX 16 - Universal contact block, 1 NC + 1 NO, momentary, silver contacts, with lamp socket RoHS: Compliant |
38 In Stock |
|
$14.8100 / $20.1200 | Buy Now |