Part Details for 1.20.126.001/9000 by RAFI GmbH & Co Kg
Overview of 1.20.126.001/9000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.126.001/9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0381
|
Newark | Contact Block Spst-Nc 0.1A 35V |Rafi 1.20.126.001/9000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$11.3600 / $11.8400 | Buy Now |
DISTI #
611-120.126.001/9000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX FS PCB switch element Au 1NC RoHS: Compliant | 0 |
|
$8.9200 / $13.6600 | Order Now |
DISTI #
72005435
|
RS | Contact Block, RAFIX FS, Universal PCB,1NC, For SMT LED, Gold, Solder | RAFI 1.20.126.001/9000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3000 / $11.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$9.5200 | Buy Now |
DISTI #
65698880
|
Verical | Contact Blocks N.C. DPST Solder 0.1A 35VAC 35VDC RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 55 |
|
$9.8300 | Buy Now |