There are no models available for this part yet.
Overview of 1.20.126.002/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.126.002/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M9498
|
Newark | Contact Block, Rafix 22 Fs Se, 1No, Switch Terminals:Solder, No. Of Poles:1 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:42V, For Use With:Rafix 22 Fs Selector Switches, Contact Voltage Dc Max:42V, Product Range:-, Rohs Compliant: Yes |Rafi 1.20.126.002/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$11.5500 / $13.1400 | Buy Now | |
DISTI #
611-1.20126.0020000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX FS PCB switch element Au 1NO | 29 |
|
$9.9100 / $11.8600 | Buy Now | |
DISTI #
71983015
|
RS | Contact Block, RAFIX FS, SPST-NO, Gold, 0.1A, 35VAC/DC, PC Pin | RAFI 1.20.126.002/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$10.3600 / $13.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$9.1400 | Buy Now | ||
DISTI #
80019583
|
Verical | Contact Blocks N.O. SPST PC Pins 0.1A 42VAC 42VDC RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2411 | Americas - 90 |
|
$11.9210 / $15.1190 | Buy Now |