Part Details for 1.209.3201.51 by HUMMEL AG
Overview of 1.209.3201.51 by HUMMEL AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
ADV3201-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for 1.209.3201.51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9681
|
Newark | Cable Gland, Nylon, 13-20Mm, M32X1.5, Thread Size - Imperial:-, Thread Size - Metric:M32 X 1.5, Cable Diameter Min:13Mm, Cable Diameter Max:20Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Hummel 1.209.3201.51 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$56.2700 / $85.5300 | Buy Now |
DISTI #
HUMMEL-1209320151
|
TME | Cable gland, M32, 1.5, IP68, polyamide, black, UL94V-0, HSK-K Min Qty: 1 | 0 |
|
$2.0300 / $2.5300 | RFQ |