Part Details for 1.209.4802.14 by HUMMEL AG
Overview of 1.209.4802.14 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-201MLD | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-261MLD | Coilcraft Inc | General Purpose Inductor, 0.26uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 1.209.4802.14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1209480214
|
TME | Cable gland, PG48, IP68, polyamide, blue, UL94V-0, HSK-K Min Qty: 1 | 0 |
|
$15.4400 / $19.3800 | RFQ |