There are no models available for this part yet.
Overview of 1.219.1600.50 by HUMMEL AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1.219.1600.50 by HUMMEL AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AC9682
|
Newark | Cable Gland, Nylon, 5-10Mm, M16X1.5, Thread Size - Imperial:-, Thread Size - Metric:M16 X 1.5, Cable Diameter Min:5Mm, Cable Diameter Max:10Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:Ip68, Ip69K, Rohs Compliant: Yes |Hummel 1.219.1600.50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 20 |
|
$47.1500 / $74.2200 | Buy Now | |
DISTI #
HUMMEL-1219160050
|
TME | Cable gland, M16, 1.5, IP68, polyamide, grey, UL94V-0, HSK-K Min Qty: 1 | 1017 |
|
$0.7500 / $0.9300 | Buy Now |