Part Details for 1.25-C3.5A by JST Manufacturing
Overview of 1.25-C3.5A by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1.25-C3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.25-C3.5A-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #5 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0368 | Buy Now |
|
Future Electronics | A Type Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0361 / $0.0427 | Buy Now |
Part Details for 1.25-C3.5A
1.25-C3.5A CAD Models
1.25-C3.5A Part Data Attributes
|
1.25-C3.5A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-C3.5A
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |