Part Details for 1.262.1601.50 by HUMMEL AG
Overview of 1.262.1601.50 by HUMMEL AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.262.1601.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9691
|
Newark | Gland Locknut, Nylon, M16X1.5, Black, Thread Size - Imperial:-, Thread Size - Metric:M16 X 1.5, Material:Nylon (Polyamide), Locknut Plating:-, Thickness:5Mm, Product Range:Gm-Fs Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Hummel 1.262.1601.50 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$10.0900 / $21.5900 | Buy Now |
DISTI #
HUMMEL-1262160150
|
TME | Nut, M16, polyamide, Thk: 5mm, Spanner: 17mm, black, -40÷100°C Min Qty: 10 | 1500 |
|
$0.0670 / $0.0970 | Buy Now |