There are no models available for this part yet.
Overview of 1.30.050.001/1002 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 1.30.050.001/1002 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.30.050.001/1002-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0920 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5500 / $22.4000 | Buy Now | ||
DISTI #
000000000005549661
|
Sager | Pushbutton Switches PUSHBUTTON TRANSP COLORLESS Min Qty: 10 | 0 |
|
$19.8800 / $25.5500 | Buy Now |