Part Details for 1.30.070.021/1306 by RAFI USA Inc
Overview of 1.30.070.021/1306 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.070.021/1306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.070.021/1306-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$11.2181 / $14.1200 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Pushbutton, illuminated, flush lens, round collar RoHS: Compliant |
2 In Stock |
|
$9.8100 / $13.0800 | Buy Now |
|
Master Electronics | RAFIX 16 - Pushbutton, illuminated, flush lens, round collar RoHS: Compliant |
2 In Stock |
|
$9.8100 / $13.0800 | Buy Now |