Part Details for 1.30.070.201/1002 by RAFI GmbH & Co Kg
Overview of 1.30.070.201/1002 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 1.30.070.201/1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0085
|
Newark | Rafix 16, Illuminated Pushbutton Rohs Compliant: Yes |Rafi 1.30.070.201/1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $13.1200 | Buy Now |
DISTI #
611-130.070.201/1002
|
Mouser Electronics | Switch Actuators Pushbutton Illum. White / Weiss RoHS: Compliant | 22 |
|
$10.1600 / $14.9400 | Buy Now |
DISTI #
72005632
|
RS | Pushbutton Actuator, RAFIX 16,SQ, Flat Bezel+Lens, Illuminative, IP65,Clear Lens | RAFI 1.30.070.201/1002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2200 / $15.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$10.2200 | Buy Now |