There are no models available for this part yet.
Overview of 1.30.070.251/0200 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 1.30.070.251/0200 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM0091
|
Newark | Rafix 16, Pushbutton, Flat Bezel Rohs Compliant: Yes |Rafi 1.30.070.251/0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $13.1200 | Buy Now | |
DISTI #
611-1.30070.2510200
|
Mouser Electronics | Switch Actuators SWITCH PB FLUSH SQUARE WHITE RoHS: Compliant | 6 |
|
$10.1600 / $14.0100 | Buy Now | |
DISTI #
70128209
|
RS | Pushbutton Switch Actuator, RAFIX 16,Square, Non-Illuminative, IP65,Flat White Lens | RAFI 1.30.070.251/0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$10.3100 / $13.3900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$10.2200 | Buy Now | ||
DISTI #
1.30.070.25102-0
|
TME | 1.30.070.251/0200 Min Qty: 3 | 14 |
|
$15.0559 / $15.0560 | Buy Now |