Part Details for 1.30.070.271/0400 by RAFI GmbH & Co Kg
Overview of 1.30.070.271/0400 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 1.30.070.271/0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0099
|
Newark | Rafix 16, Pushbutton, Flat Bezel Rohs Compliant: Yes |Rafi 1.30.070.271/0400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $12.9400 | Buy Now |
DISTI #
611-130.070.271/0400
|
Mouser Electronics | Switch Actuators RAFIX 16 Pushbutton Yellow RoHS: Compliant | 34 |
|
$10.0200 / $15.0200 | Buy Now |
DISTI #
72005648
|
RS | Pushbutton Actuator, RAFIX 16,Round, Non-Illuminative, IP65,Flat Yellow Lens | RAFI 1.30.070.271/0400 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2200 / $15.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$10.2200 | Buy Now |