There are no models available for this part yet.
Overview of 1.30.071.021/0300 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 1.30.071.021/0300 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RAFIX 16 - Mushroom-headed pushbutton, round collar RoHS: Compliant |
2 Partner Stock |
|
$13.4200 / $19.7900 | Buy Now | ||
DISTI #
000000000005549723
|
Sager | Switch Actuators Mushroom-head PshBtn Red / Rot | 0 |
|
Buy Now | ||
Master Electronics | RAFIX 16 - Mushroom-headed pushbutton, round collar RoHS: Compliant |
2 Partner Stock |
|
$13.4200 / $19.7900 | Buy Now |