Part Details for 1.30.073.600/0200 by RAFI USA Inc
Overview of 1.30.073.600/0200 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.073.600/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.073.600/0200-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
11 In Stock |
|
$16.5438 / $28.3800 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Selector switch, square collar, non-illuminated, latching RoHS: Compliant |
30 In Stock |
|
$16.3300 / $19.7200 | Buy Now |
|
Master Electronics | RAFIX 16 - Selector switch, square collar, non-illuminated, latching RoHS: Compliant |
30 In Stock |
|
$16.3300 / $19.7200 | Buy Now |