Part Details for 1.30.076.021/0000 by RAFI GmbH & Co Kg
Overview of 1.30.076.021/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.076.021/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.30076.0210000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LATCHING 1X90DEG KEYLOCK | 0 |
|
$37.1800 / $44.4100 | Order Now |
DISTI #
72005713
|
RS | Keylock Switch Actuator, RAFIX 16,Round,1x90,L-Shape, Key Remove 0,Latching | RAFI 1.30.076.021/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$36.1600 / $46.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 | 0 |
|
$35.2900 | Buy Now |
DISTI #
62451361
|
Verical | Switch Access Round Operator Keylock Switch Box Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 11 |
|
$46.8296 / $54.8432 | Buy Now |
DISTI #
12G6491
|
Bürklin Elektronik | Key switch, unlit, latching, waistband round, black, 90°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.021/0000 Min Qty: 1 | 74 |
|
$23.9503 / $28.9211 | Buy Now |