There are no models available for this part yet.
Overview of 1.30.076.071/0000 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.30.076.071/0000 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1.30.076.071/0000-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$40.6700 | Buy Now | |
DISTI #
1715-1.30.076.071/0000-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 6 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$43.7000 | Buy Now | |
Onlinecomponents.com | RAFIX 16 - Keylock switch, round collar, latching RoHS: Compliant |
26 Partner Stock |
|
$33.5000 / $41.4000 | Buy Now | ||
DISTI #
000000000005549769
|
Sager | Switch Actuators RAFIX 16 Keylock switch 90 Min Qty: 6 | 0 |
|
$34.9900 / $44.9800 | Buy Now | |
Master Electronics | RAFIX 16 - Keylock switch, round collar, latching RoHS: Compliant |
26 Partner Stock |
|
$33.5000 / $41.4000 | Buy Now |