Part Details for 1.30.076.521/0000 by RAFI GmbH & Co Kg
Overview of 1.30.076.521/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.076.521/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.30076.521/0000
|
Mouser Electronics | Switch Actuators SWITCH LOCK RoHS: Compliant | 0 |
|
$42.1200 / $43.7400 | Order Now |
DISTI #
70128193
|
RS | Keylock Switch, RAFIX 16, Round, 1 x 40 Deg, Momentary, 16.2mm Mount, IP65 | RAFI 1.30.076.521/0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9500 / $44.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$35.2900 | Buy Now |
DISTI #
12G6478
|
Bürklin Elektronik | Key switch, unlit, groping, waistband round, black, 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.521/0000 Min Qty: 1 |
1 in Stock 10 Available Soon |
|
$24.0571 / $29.0500 | Buy Now |