Part Details for 1.30.096.721/0000 by RAFI USA Inc
Overview of 1.30.096.721/0000 by RAFI USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.30.096.721/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.096.721/0000-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$36.9750 / $39.9800 | Buy Now |
DISTI #
2266-1.30.096.721/0000-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$52.9500 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 F - Selector switch, collar metallized, round RoHS: Compliant |
10 Partner Stock |
|
$43.6200 / $57.7400 | Buy Now |
DISTI #
000000000005549875
|
Sager | Switch Actuators RAFIX 16 F Keylock switch 2x90 Min Qty: 10 | 0 |
|
$45.5600 / $56.5500 | Buy Now |
|
Master Electronics | RAFIX 16 F - Selector switch, collar metallized, round RoHS: Compliant |
10 Partner Stock |
|
$43.6200 / $57.7400 | Buy Now |