Part Details for 1.30.242.051/2203 by RAFI GmbH & Co Kg
Overview of 1.30.242.051/2203 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 1.30.242.051/2203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.242.051/2203
|
Mouser Electronics | Rotary Switches RAFIX 22 QR Selector Switch 40 | 0 |
|
$19.1900 / $22.7000 | Order Now |
DISTI #
72020587
|
RS | Selector Switch Actuator, Short, RAFIX 22 QR, MOM, SQ, Illuminative,1x40,Red Ring | RAFI 1.30.242.051/2203 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7100 / $21.3000 | RFQ |