Part Details for 1.30.242.076/2205 by RAFI GmbH & Co Kg
Overview of 1.30.242.076/2205 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 1.30.242.076/2205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.242.076/2205
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Selector switch 2x40 RoHS: Compliant | 0 |
|
$22.6700 / $30.6700 | Order Now |
DISTI #
72020595
|
RS | Selector Switch Actuator, Short, RAFIX 22 QR, MOM, SQ, Illuminative,2x40,Green Ring | RAFI 1.30.242.076/2205 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4700 / $26.0300 | RFQ |