Part Details for 1.30.250.001/1508 by RAFI USA Inc
Overview of 1.30.250.001/1508 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5GLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5JLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 1.30.250.001/1508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RAFIX 22 FS - Pushbutton, illuminated, flush lens, round collar, plastic front ring, momentary RoHS: Compliant |
15 Partner Stock |
|
$6.9700 / $28.0600 | Buy Now |
|
Master Electronics | RAFIX 22 FS - Pushbutton, illuminated, flush lens, round collar, plastic front ring, momentary RoHS: Compliant |
15 Partner Stock |
|
$6.9700 / $28.0600 | Buy Now |