Part Details for 1.30.273.011/2300 by RAFI USA Inc
Overview of 1.30.273.011/2300 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 1.30.273.011/2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.273.011/2300-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6944 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Emergency stop pushbutton, illuminable, red lens, reset by rotation, red arrows RoHS: Compliant | 0 |
|
$26.1300 / $53.3300 | Buy Now |
DISTI #
000000000005550939
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop RAFIX 22 FS Illuminable Min Qty: 50 | 0 |
|
$29.6300 / $31.3700 | Buy Now |