Part Details for 1.5KE15A by Littelfuse Inc
Results Overview of 1.5KE15A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE15A Information
1.5KE15A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE15A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K7352
|
Newark | Tvs Diode, 1.5Kw, 15V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:14.3V Rohs Compliant: Yes |Littelfuse 1.5KE15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1323 |
|
$0.5100 | Buy Now |
|
DISTI #
08R0802
|
Newark | Tvs Diode, 1.5Kw, 15V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:143Vrohs Compliant: Yes |Littelfuse 1.5KE15A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3420 | Buy Now |
|
DISTI #
70184774
|
RS | DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 71.7A, THRU-HOLE, SOLDER TERM Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 |
|
$0.3500 / $0.5000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 502 |
|
$0.2250 / $0.7500 | Buy Now |
|
DISTI #
1.5KE15A-LF
|
TME | Diode: TVS, 1.5kW, 15V, 71.7A, unidirectional, ±5%, DO201, reel,tape Min Qty: 1 | 990 |
|
$0.1780 / $0.4900 | Buy Now |
|
DISTI #
1.5KE15A
|
IBS Electronics | 1.5KE SERIES 21.2 V 1.5 KW THROUGH HOLE UNI-DIRECTIONAL TVS DIODE - DO-201 Min Qty: 304 Package Multiple: 1 | 2400 |
|
$0.1680 / $0.4125 | Buy Now |
|
|
Component Electronics, Inc | BULK TAPE | 10 |
|
$0.5000 / $0.7700 | Buy Now |
|
|
LCSC | 71.7A 1.5kW 21.2V 14.3V Unidirectional 12.8V DO-201 TVS Diodes RoHS | 395 |
|
$0.1592 / $0.3246 | Buy Now |
|
|
New Advantage Corporation | 1.5KE Series 21.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$0.2615 / $0.2833 | Buy Now |
US Tariff Estimator: 1.5KE15A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5KE15A
1.5KE15A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5KE15A Part Data Attributes
|
|
1.5KE15A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE15A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 2 | |
| Manufacturer Package Code | CASE 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 15.8 V | |
| Breakdown Voltage-Min | 14.3 V | |
| Breakdown Voltage-Nom | 15 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 21.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-201 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 12.8 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE15A
This table gives cross-reference parts and alternative options found for 1.5KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE15A-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode | 1.5KE15A vs 1.5KE15A-H |
| 1.5KE15A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE15A vs 1.5KE15A |
| 1.5KE15A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE15A vs 1.5KE15A |
| 1.5KE15A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE15A vs 1.5KE15A |
| 1.5KE15AE3/TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE15A vs 1.5KE15AE3/TR |
| 1.5KE15 | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE15A vs 1.5KE15 |
| 1.5KE15AHB0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE15A vs 1.5KE15AHB0G |
| 1.5KE15 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | 1.5KE15A vs 1.5KE15 |
| 1.5KE15AHB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE15A vs 1.5KE15AHB0 |
| 1.5KE15 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | 1.5KE15A vs 1.5KE15 |