Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,400 | Reel |
|
View this part on Newark | 0 | 1,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreBy downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5KE15AHE3_A/C
Yes
Active
O-PALF-W2
not_compliant
EAR99
8541.10.00.50
2016-10-23
Vishay Intertechnologies
5.74
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
15.8 V
14.3 V
15.05 V
ISOLATED
21.2 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V
O-PALF-W2
e3
1500 W
1
2
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KA15HE3/54 Diodes | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE15AHE3_A/C vs 1.5KA15HE3/54 |