Part Details for 1.5KE180A by Littelfuse Inc
Results Overview of 1.5KE180A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE180A Information
1.5KE180A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE180A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08R0806
|
Newark | Tvs Diode, 1.5Kw, 180V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:154V, Clamping Voltage Max:246V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:171V Rohs Compliant: Yes |Littelfuse 1.5KE180A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3370 | Buy Now |
|
DISTI #
48F5854
|
Newark | Tvs Diode, 1.5Kw, 180V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:154V, Clamping Voltage Max:246V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:171V Rohs Compliant: Yes |Littelfuse 1.5KE180A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3300 | Buy Now |
|
DISTI #
75572095
|
RS | TVS DIODE AXIAL LEAD - 1.5KE180A TR Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 / $0.4760 | RFQ |
|
|
Bristol Electronics | Min Qty: 11 | 210 |
|
$0.1828 / $0.4875 | Buy Now |
|
DISTI #
1.5KE180A-LF
|
TME | Diode: TVS, 1.5kW, 180V, 6.2A, unidirectional, ±5%, DO201, reel,tape Min Qty: 1 | 0 |
|
$0.1800 / $0.5500 | RFQ |
|
DISTI #
1.5KE180A
|
IBS Electronics | 1.5KE SERIES 1500 W 180 V UNI DIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR - DO-201 Min Qty: 1200 Package Multiple: 1 | 0 |
|
$0.2604 / $0.2758 | Buy Now |
|
|
Chip Stock | 1.5KESeries-1500WAxialLeadedTransientVoltageSuppression(TVS)Diode,DO-201,RoHS | 3820 |
|
RFQ |
US Tariff Estimator: 1.5KE180A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5KE180A
1.5KE180A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5KE180A Part Data Attributes
|
|
1.5KE180A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE180A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 2 | |
| Manufacturer Package Code | CASE 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 189 V | |
| Breakdown Voltage-Min | 171 V | |
| Breakdown Voltage-Nom | 180 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 246 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-201 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 154 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE180A
This table gives cross-reference parts and alternative options found for 1.5KE180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE180CU21 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE180A vs 1.5KE180CU21 |
| 1.5KE180A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE180A vs 1.5KE180A |
| 1.5KE180CAH36-4 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE180A vs 1.5KE180CAH36-4 |
| 1.5KE180AT | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE180A vs 1.5KE180AT |
| NTE4980 | NTE Electronics Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE180A vs NTE4980 |
| 1.5KE180CPRL | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | 1.5KE180A vs 1.5KE180CPRL |
| 1.5KE180_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE180A vs 1.5KE180_B0_10001 |
| 1.5KE180-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | 1.5KE180A vs 1.5KE180-13 |
| 1.5KE180A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE180A vs 1.5KE180A |
| 1.5KE180AD1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE180A vs 1.5KE180AD1 |
1.5KE180A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE180A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The 1.5KE180A has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power rating above 125°C to ensure reliable operation.
-
While the 1.5KE180A is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's parasitic capacitance and inductance should be considered in the design.
-
To select the correct TVS diode, consider the following factors: working voltage, peak pulse current, clamping voltage, and response time. Consult the Littelfuse TVS diode selection guide or contact a Littelfuse application engineer for assistance.