Part Details for 1.5KE18CA by Littelfuse Inc
Results Overview of 1.5KE18CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE18CA Information
1.5KE18CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE18CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48F5841
|
Newark | Tvs Diode, 1.5Kw, 18V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:17.1V Rohs Compliant: Yes |Littelfuse 1.5KE18CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1020 |
|
$0.4210 / $0.5540 | Buy Now |
|
DISTI #
08R0805
|
Newark | Tvs Diode, 1.5Kw, 18V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:17.1Vrohs Compliant: Yes |Littelfuse 1.5KE18CA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3230 | Buy Now |
|
DISTI #
70184777
|
RS | DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 60.3A, THRU-HOLE, SOLDER TERM Min Qty: 1 Package Multiple: 1 Container: Bulk | 2627 |
|
$0.3430 / $0.4900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 110 |
|
$0.3750 / $0.7500 | Buy Now |
|
DISTI #
1.5KE18CA-LF
|
TME | Diode: TVS, 18V, 60.3A, bidirectional, ±5%, DO201, 1.5kW, reel,tape Min Qty: 1 | 19 |
|
$0.2050 / $0.4500 | Buy Now |
|
DISTI #
1.5KE18CA
|
IBS Electronics | 1.5KE SERIES 1500 W 18 V BI DIRECTIONAL AXIAL THROUGH HOLE TVS DIODE - DO-201 Min Qty: 1200 Package Multiple: 1 | 0 |
|
$0.2870 / $0.3080 | Buy Now |
|
DISTI #
DTRL15144
|
Rutronik | TVS-DIODE BI 1,5KW 18,9V DO-201 RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Stock DE - 2400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1499 / $0.1841 | Buy Now |
|
DISTI #
1.5KE18CA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1168 |
|
$0.1790 / $0.2020 | Buy Now |
US Tariff Estimator: 1.5KE18CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5KE18CA
1.5KE18CA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5KE18CA Part Data Attributes
|
|
1.5KE18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Case 8, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | CASE 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 18.9 V | |
| Breakdown Voltage-Min | 17.1 V | |
| Breakdown Voltage-Nom | 18 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 25.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-201 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 15.3 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE18CA
This table gives cross-reference parts and alternative options found for 1.5KE18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE18CAD1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE18CA vs 1.5KE18CAD1 |
| 1.5KE18CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, | 1.5KE18CA vs 1.5KE18CA |
| 1.5KE18C_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE18CA vs 1.5KE18C_R2_10001 |
| 1.5KE18CAHB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE18CA vs 1.5KE18CAHB0 |
| 1.5KE18CAA0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE18CA vs 1.5KE18CAA0G |
| 1N6277CA | onsemi | Check for Price | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,15V V(RWM),DO-204AR, Transient Suppressor | 1.5KE18CA vs 1N6277CA |
| 1.5KE18CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE18CA vs 1.5KE18CA |
| 1N6277CA-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE18CA vs 1N6277CA-B |
| 1.5KE18CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE18CA vs 1.5KE18CA |
| 1.5KE18C-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE18CA vs 1.5KE18C-G |
1.5KE18CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE18CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The 1.5KE18CA has an operating temperature range of -65°C to 150°C, but the maximum operating temperature range for reliable operation is -40°C to 125°C.
-
Yes, the 1.5KE18CA is suitable for high-reliability applications. It meets the requirements of AEC-Q101 and is qualified for use in automotive and aerospace applications.
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. Consult the Littelfuse TVS diode selection guide or contact a Littelfuse application engineer for assistance.