-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE300ARL by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1.5KE300ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE300ARL) COO: China RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0 |
|
$0.4287 / $0.4709 | Buy Now |
|
|
STMicroelectronics | 1500 W, 256 V TVS in DO-201 COO: France RoHS: Compliant Min Qty: 1 | 119 |
|
$0.5400 / $1.5600 | Buy Now |
|
DISTI #
1.5KE300ARL-ST
|
TME | Diode: TVS, 1.5kW, 300V, 5A, unidirectional, DO201, reel,tape Min Qty: 1 | 0 |
|
$0.4870 / $1.6900 | RFQ |
|
DISTI #
1.5KE300ARL
|
IBS Electronics | DIODE TVS SINGLE UNI-DIR 256V 1.5KW 2-PIN DO-201 T/R Min Qty: 3800 Package Multiple: 1 | 0 |
|
$0.4410 / $0.4480 | Buy Now |
|
DISTI #
1.5KE300ARL
|
Avnet Silica | Diode TVS Single UniDir 256V 15KW 2Pin DO201 TR (Alt: 1.5KE300ARL) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 17 Weeks, 0 Days | Silica - 134900 |
|
Buy Now | |
|
|
Chip Stock | DiodeTVSSingleUni-Dir256V1.5KW2-PinDO-201T/R | 15950 |
|
RFQ | |
|
DISTI #
1.5KE300ARL
|
EBV Elektronik | Diode TVS Single UniDir 256V 15KW 2Pin DO201 TR (Alt: 1.5KE300ARL) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
1.5KE300ARL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE300ARL
STMicroelectronics
1500 W, TVS in DO-201
|
| Part Life Cycle Code | Active | |
| Part Package Code | DO-201 | |
| Package Description | O-Palf-W2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Ul Recognized | |
| Breakdown Voltage-Max | 315 V | |
| Breakdown Voltage-Min | 285 V | |
| Breakdown Voltage-Nom | 300 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 529 V | |
| Configuration | Single | |
| Diode Capacitance-Min | 500 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-201 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | Not Applicable | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 256 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
This table gives cross-reference parts and alternative options found for 1.5KE300ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE300ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE300A-GT3 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE300ARL vs 1.5KE300A-GT3 |
| 1V5KE300A | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 1250-REEL | 1.5KE300ARL vs 1V5KE300A |
| 1V5KE300A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | 1.5KE300ARL vs 1V5KE300A |