-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2579
|
Newark | Transient Voltage Suppressor, Tvs, Transil 1.5Ke Series, Unidirectional, 376 V, Do-201, 2, 418 V Rohs Compliant: Yes |Stmicroelectronics 1.5KE440A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 568 |
|
$0.8660 / $1.3300 | Buy Now |
DISTI #
497-12741-1-ND
|
DigiKey | TVS D5.4X7.5 376V 1500W UNIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1625 In Stock |
|
$0.4367 / $1.1600 | Buy Now |
DISTI #
1.5KE440A
|
Avnet Americas | Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin DO-201 T/R - Ammo Pack (Alt: 1.5KE440A) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3791 / $0.4314 | Buy Now |
DISTI #
511-1.5KE440A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 440V Unidirect RoHS: Compliant | 1562 |
|
$0.4360 / $1.1500 | Buy Now |
|
STMicroelectronics | 1500 W, 376 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 1562 |
|
$0.6700 / $1.1300 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 440 V Uni-Directional Axial Transil Diode - DO201 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 7200Ammo Pack |
|
$0.4300 / $0.4800 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 440 V Uni-Directional Axial Transil Diode - DO201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.4300 / $0.4750 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 440 V Uni-Directional Axial Transil Diode - DO201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.4300 / $0.4750 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 440 V Uni-Directional Axial Transil Diode - DO201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.4300 / $0.4750 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 376 Volt, DO-204AE | 96 |
|
$0.3000 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE440A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE440A
STMicroelectronics
1500 W, TVS in DO-201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 776 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 360 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE440 | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Dean Technology | 1.5KE440A vs 1.5KE440 |
1.5KE440 | Trans Voltage Suppressor Diode, 1500W, 366V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE440A vs 1.5KE440 |
1.5KE440 | Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN | Lite-On Semiconductor Corporation | 1.5KE440A vs 1.5KE440 |
1.5KE440R0 | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE440A vs 1.5KE440R0 |
1.5KE440A | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE440A vs 1.5KE440A |
1.5KE440TR | Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional, | Fagor Electrónica | 1.5KE440A vs 1.5KE440TR |
1.5KE440A_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE440A vs 1.5KE440A_R2_00001 |
1.5KE440A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE440A vs 1.5KE440A-E3/54 |
1.5KE440A-E3/54 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | 1.5KE440A vs 1.5KE440A-E3/54 |
1.5KE440 | Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, | Pulse Electronics Corporation | 1.5KE440A vs 1.5KE440 |