Datasheets
1.5KE47C by:

Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 38.1; Max DC Reverse Voltage: 1; Sn/Pb - Pb-free

Part Details for 1.5KE47C by Digitron Semiconductors

Overview of 1.5KE47C by Digitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE47C

1.5KE47C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE47C Part Data Attributes

1.5KE47C Digitron Semiconductors
Buy Now Datasheet
Compare Parts:
1.5KE47C Digitron Semiconductors Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 38.1; Max DC Reverse Voltage: 1; Sn/Pb - Pb-free
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 51.7 V
Breakdown Voltage-Min 42.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 38.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE47C

This table gives cross-reference parts and alternative options found for 1.5KE47C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE47C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE47C-PBF Trans Voltage Suppressor Diode Digitron Semiconductors 1.5KE47C vs 1.5KE47C-PBF
Part Number Description Manufacturer Compare
1.5KE47C Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DC Components Co Ltd 1.5KE47C vs 1.5KE47C
1.5KE47C-PBF Trans Voltage Suppressor Diode Digitron Semiconductors 1.5KE47C vs 1.5KE47C-PBF

1.5KE47C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE47C by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE47C by Digitron Semiconductors

  • Please alert me when 1.5KE47C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE47C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE47C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE47C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE47C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE47C by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: