1.5KE51A
Description: Trans Voltage Suppressor Diode,

Overview of 1.5KE51A by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE51A by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE51A by Thinking Electronic Industrial Co Ltd

1.5KE51A
Thinking Electronic Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
53.6 V
Breakdown Voltage-Min
48.5 V
Breakdown Voltage-Nom
51.05 V
Case Connection
ISOLATED
Clamping Voltage-Max
70.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
43.6 V
Reverse Current-Max
5 µA
Reverse Test Voltage
43.6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE51A
    Thinking Electronic Industrial Co Ltd
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 1.5KE51A

This table gives cross-reference parts and alternative options found for 1.5KE51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE51A Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc 1.5KE51A vs 1.5KE51A
1.5KE51 Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd 1.5KE51A vs 1.5KE51
1.5KE51 Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE51A vs 1.5KE51
1N6288A Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation 1.5KE51A vs 1N6288A
1N6288AG Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN Littelfuse Inc 1.5KE51A vs 1N6288AG
1.5KE51HR0G Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE51A vs 1.5KE51HR0G
1.5KE51A Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional Zowie Technology Corp 1.5KE51A vs 1.5KE51A
1.5KE51 Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE51A vs 1.5KE51
1.5KE51 Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon Motorola Semiconductor Products 1.5KE51A vs 1.5KE51
1N6288A-E3/54 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors 1.5KE51A vs 1N6288A-E3/54
Part Number Description Manufacturer Compare
1.5KE51 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd 1.5KE51A vs 1.5KE51
1N6288A-E3/73 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE51A vs 1N6288A-E3/73
1.5KE51A Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Secos Corporation 1.5KE51A vs 1.5KE51A
1.5KE51A_B0_00001 Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE51A vs 1.5KE51A_B0_00001
1.5KE51 Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE51A vs 1.5KE51
1.5KE51A Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc 1.5KE51A vs 1.5KE51A
1.5KE51A Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE51A vs 1.5KE51A
1.5KE51AHB0 Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE51A vs 1.5KE51AHB0
1.5KE51A Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE51A vs 1.5KE51A
1.5KE51 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE51A vs 1.5KE51

Related Parts for 1.5KE51A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE51A by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE51A by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of 1.5KE51A would you like to use for your alert(s)?
  • Please alert me when 1.5KE51A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE51A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE51A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE51A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE51A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE51A by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: